Part Details for BAT721S by Galaxy Microelectronics
Overview of BAT721S by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT721S
BAT721S CAD Models
BAT721S Part Data Attributes
|
BAT721S
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT721S
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 3000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT721S
This table gives cross-reference parts and alternative options found for BAT721S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT721 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | BAT721S vs BAT721 |
BAT721A,215 | NXP Semiconductors | Check for Price | BAT721A - 40 V, 200 mA Schottky barrier dual diode TO-236 3-Pin | BAT721S vs BAT721A,215 |
BAT721S | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAT721S vs BAT721S |
934051290215 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | BAT721S vs 934051290215 |
934054928215 | NXP Semiconductors | Check for Price | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | BAT721S vs 934054928215 |
934051290215 | NXP Semiconductors | Check for Price | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, Signal Diode | BAT721S vs 934051290215 |
BAT721S_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAT721S vs BAT721S_R2_00001 |
934054930215 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, TO-236AB | BAT721S vs 934054930215 |
BAT721S_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAT721S vs BAT721S_R1_10001 |
BAT721,215 | Nexperia | $0.1475 | BAT721 - 40 V, 200 mA Schottky barrier diode@en-us TO-236 3-Pin | BAT721S vs BAT721,215 |