Part Details for BAT64-05W-E6327 by Infineon Technologies AG
Overview of BAT64-05W-E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Part Details for BAT64-05W-E6327
BAT64-05W-E6327 CAD Models
BAT64-05W-E6327 Part Data Attributes
|
BAT64-05W-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT64-05W-E6327
Infineon Technologies AG
Rectifier Diode, Schottky, 0.12A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.8 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |