-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT60BE6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8001
|
Newark | Schottky Rectifier, 10V, 3A, Sod-323, Repetitive Peak Reverse Voltage:10V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-323, No. Of Pins:2Pins, Forward Voltage Max:600Mv, Forward Surge Current:5A Rohs Compliant: Yes |Infineon BAT60BE6327HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94203 |
|
$0.1200 / $0.3330 | Buy Now |
DISTI #
BAT60BE6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 10V 3A SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39663 In Stock |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
22AC8001
|
Avnet Americas | Diode Schottky 3A 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 22AC8001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack |
3199 Partner Stock |
|
$0.1290 / $0.3330 | Buy Now |
DISTI #
BAT60BE6327HTSA1
|
Avnet Americas | Diode Schottky 10V 3A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAT60BE6327HTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 / $0.0676 | Buy Now |
DISTI #
726-BAT60BE6327HTSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diode RoHS: Compliant | 26966 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
E02:0323_01959982
|
Arrow Electronics | Diode Schottky 3A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2445 | Europe - 27000 |
|
$0.0644 / $0.0857 | Buy Now |
DISTI #
V36:1790_06391776
|
Arrow Electronics | Diode Schottky 3A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2345 | Americas - 24000 |
|
$0.0637 / $0.0850 | Buy Now |
DISTI #
V72:2272_06391776
|
Arrow Electronics | Diode Schottky 3A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2217 Container: Cut Strips | Americas - 9150 |
|
$0.0812 / $0.3593 | Buy Now |
|
Future Electronics | BAT60B Series 10 V 5 A Surface Mount Silicon Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.0691 / $0.0733 | Buy Now |
|
Future Electronics | BAT60B Series 10 V 5 A Surface Mount Silicon Schottky Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$0.0691 / $0.0733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT60BE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT60BE6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 1.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAT60BE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT60BE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT60BE6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAT60BE6327HTSA1 vs BAT60BE6327 |
BAT60AE6327HTSA1 | Infineon Technologies AG | $0.0943 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAT60BE6327HTSA1 vs BAT60AE6327HTSA1 |