Part Details for BAT54WX-TP by Micro Commercial Components
Overview of BAT54WX-TP by Micro Commercial Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54WX-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT54WX-TPCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723867 In Stock |
|
$0.0158 / $0.1300 | Buy Now |
DISTI #
833-BAT54WX-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V RoHS: Compliant | 60094 |
|
$0.0300 / $0.1200 | Buy Now |
DISTI #
E54:1762_08671309
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Date Code: 2348 | Europe - 104000 |
|
$0.0143 | Buy Now |
DISTI #
V36:1790_06828902
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Date Code: 2253 | Americas - 24000 |
|
$0.0299 | Buy Now |
DISTI #
V72:2272_06828902
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4525 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2227 Container: Cut Strips | Americas - 7536 |
|
$0.0158 / $0.0221 | Buy Now |
|
Future Electronics | BAT54WX Series 200 mW 30 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0295 / $0.0329 | Buy Now |
DISTI #
76473692
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2348 | Americas - 104000 |
|
$0.0143 | Buy Now |
DISTI #
81007237
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2301 | Americas - 24000 |
|
$0.0299 | Buy Now |
DISTI #
62505668
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4525 Package Multiple: 1 Date Code: 2227 | Americas - 7536 |
|
$0.0158 / $0.0221 | Buy Now |
|
Bristol Electronics | 2249 |
|
RFQ |
Part Details for BAT54WX-TP
BAT54WX-TP CAD Models
BAT54WX-TP Part Data Attributes
|
BAT54WX-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAT54WX-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54WX-TP
This table gives cross-reference parts and alternative options found for BAT54WX-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WX-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WT-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAT54WX-TP vs BAT54WT-7 |