Part Details for BAT54WS by EIC Semiconductor Inc
Overview of BAT54WS by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54WS
BAT54WS CAD Models
BAT54WS Part Data Attributes
|
BAT54WS
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BAT54WS
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAT54WS
This table gives cross-reference parts and alternative options found for BAT54WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSVBAT54WT1G | onsemi | Check for Price | 200 mA, 30 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | BAT54WS vs NSVBAT54WT1G |
BAT54WHE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-123, 2 PIN | BAT54WS vs BAT54WHE3-TP |
LBAT54XV2T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | BAT54WS vs LBAT54XV2T3G |
BAT54WS | Taitron Components Inc | Check for Price | Rectifier Diode, | BAT54WS vs BAT54WS |
BAT54HMFHT116 | ROHM Semiconductor | $0.0229 | Rectifier Diode, | BAT54WS vs BAT54HMFHT116 |
BAT54TQ-7-F | Diodes Incorporated | $0.1418 | Rectifier Diode, | BAT54WS vs BAT54TQ-7-F |
BAT54-02V-G3-08 | Vishay Intertechnologies | $0.0850 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | BAT54WS vs BAT54-02V-G3-08 |
LBAT54HT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-2 | BAT54WS vs LBAT54HT3G |
BAT54W | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAT54WS vs BAT54W |
PD3S0230-7 | Diodes Incorporated | $0.1901 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | BAT54WS vs PD3S0230-7 |