Part Details for BAT54W by NXP Semiconductors
Overview of BAT54W by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 156326 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1825 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 1550 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 1460 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 125060 |
|
$0.0285 / $0.1900 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 2400 |
|
$0.0570 / $0.1900 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOT-323 | 1240 |
|
$0.1500 / $0.5000 | Buy Now |
|
Perfect Parts Corporation | 14785 |
|
RFQ |
Part Details for BAT54W
BAT54W CAD Models
BAT54W Part Data Attributes
|
BAT54W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54W
NXP Semiconductors
0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54W
This table gives cross-reference parts and alternative options found for BAT54W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54W vs BAT54W |
BAT54W-13-F | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54W vs BAT54W-13-F |
BAT54W-13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54W vs BAT54W-13 |
BAT54W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54W vs BAT54W-H |
BAT54W135 | 0.2A, SILICON, SIGNAL DIODE | NXP Semiconductors | BAT54W vs BAT54W135 |
BAT54W,115 | BAT54W - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54W vs BAT54W,115 |
BAT54W-T | 0.2A, 30V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54W vs BAT54W-T |
BAT54W/DG | Rectifier Diode | Nexperia | BAT54W vs BAT54W/DG |
BAT54W135 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54W vs BAT54W135 |
934028880115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54W vs 934028880115 |