Part Details for BAT54W,115 by NXP Semiconductors
Overview of BAT54W,115 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54W,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAT54W,115-954-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOT323 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81000 In Stock |
|
$0.0200 | Buy Now |
DISTI #
BAT54W,115
|
Avnet Americas | Diode Small Signal Schottky 30V 2uA 3-Pin SC-70 - Tape and Reel (Alt: BAT54W,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 81000 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 2855 |
|
RFQ | ||
|
Bristol Electronics | 2025 |
|
RFQ | ||
|
Rochester Electronics | BAT54W - Rectifier Diode, Schottky, 0.2A, 30V, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 81000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
SMC-BAT54W,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 33000 |
|
RFQ | |
|
Perfect Parts Corporation | 2292 |
|
RFQ |
Part Details for BAT54W,115
BAT54W,115 CAD Models
BAT54W,115 Part Data Attributes
|
BAT54W,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54W,115
NXP Semiconductors
BAT54W series - Schottky barrier diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54W,115
This table gives cross-reference parts and alternative options found for BAT54W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54W-7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54W,115 vs BAT54W-7 |
BAT54W135 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54W,115 vs BAT54W135 |
BAT54W,115 | BAT54W - Schottky barrier diode@en-us SC-70 3-Pin | Nexperia | BAT54W,115 vs BAT54W,115 |
BAT54W-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAT54W,115 vs BAT54W-T1 |
BAT54W/D3 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Vishay Semiconductors | BAT54W,115 vs BAT54W/D3 |
BAT54W | Rectifier Diode | Nexperia | BAT54W,115 vs BAT54W |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAT54W,115 vs BAT54W |
BAT54W-H | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54W,115 vs BAT54W-H |
BAT54W/G | Rectifier Diode | Nexperia | BAT54W,115 vs BAT54W/G |
BAT54W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54W,115 vs BAT54W |