-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54VV - Schottky barrier triple diode in ultra small SOT666 package@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6663
|
Newark | Bat54Vv/Sot666/Sot6 Rohs Compliant: Yes |Nexperia BAT54VV,115 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0840 / $0.0980 | Buy Now |
DISTI #
93X3838
|
Newark | Small Signal Schottky Diode, Triple Isolated, 30 V, 100 Ma, 800 Mv, 600 Ma, 125 C Rohs Compliant: Yes |Nexperia BAT54VV,115 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1170 | Buy Now |
DISTI #
37K9344
|
Newark | Schottky Rectifier, 200Ma, 30V, Sot-666, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°Crohs Compliant: Yes |Nexperia BAT54VV,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1460 / $0.4330 | Buy Now |
DISTI #
1727-4820-1-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5525 In Stock |
|
$0.0711 / $0.4500 | Buy Now |
DISTI #
BAT54VV,115
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R - Tape and Reel (Alt: BAT54VV,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0682 / $0.0814 | Buy Now |
DISTI #
771-BAT54VV115
|
Mouser Electronics | Schottky Diodes & Rectifiers NRND for Automotive Applications BAT54VV/SOT666/SOT6 RoHS: Compliant | 6424 |
|
$0.0710 / $0.4500 | Buy Now |
DISTI #
V72:2272_06513020
|
Arrow Electronics | Diode Schottky 0.2A 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 746 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3799 |
|
$0.0710 / $0.1341 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.0697 / $0.0761 | Buy Now |
|
Future Electronics | BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0761 | Buy Now |
DISTI #
69920664
|
Verical | Diode Schottky 0.2A 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 746 Package Multiple: 1 Date Code: 2327 | Americas - 3799 |
|
$0.0710 / $0.1341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54VV,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54VV,115
Nexperia
BAT54VV - Schottky barrier triple diode in ultra small SOT666 package@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.17 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54VV,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54VV,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54V | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Lite-On Semiconductor Corporation | BAT54VV,115 vs BAT54V |
BAT54V | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54VV,115 vs BAT54V |
BAT54V-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54VV,115 vs BAT54V-7 |
BAT54V-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54VV,115 vs BAT54V-7-F |