Part Details for BAT54TWQ-7-F by Diodes Incorporated
Overview of BAT54TWQ-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54TWQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6117
|
Newark | Schottky Rectifier, 30V, 0.001A, Sot-363 Rohs Compliant: Yes |Diodes Inc. BAT54TWQ-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2925 |
|
$0.1350 / $0.4820 | Buy Now |
DISTI #
31-BAT54TWQ-7-FCT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2170 In Stock |
|
$0.0704 / $0.3300 | Buy Now |
DISTI #
BAT54TWQ-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54TWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000507000 Factory Stock |
|
$0.0541 | Buy Now |
DISTI #
BAT54TWQ-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAT54TWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 507000 Factory Stock |
|
$0.0541 | Buy Now |
DISTI #
621-BAT54TWQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode RoHS: Compliant | 2173 |
|
$0.0680 / $0.3300 | Buy Now |
|
Future Electronics | BAT54TWQ Series 30 V 600 mA SMT Schottky Barrier Diode Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0767 | Buy Now |
|
Future Electronics | BAT54TWQ Series 30 V 600 mA SMT Schottky Barrier Diode Array - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0687 / $0.0767 | Buy Now |
DISTI #
BAT54TWQ-7-F
|
TME | Diode: Schottky rectifying, SOT363, SMD, 30V, 0.2A, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.0850 / $0.2710 | RFQ |
DISTI #
SMC-BAT54TWQ-7-F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 31265 |
|
RFQ | |
DISTI #
BAT54TWQ-7-F
|
Avnet Silica | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R (Alt: BAT54TWQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BAT54TWQ-7-F
BAT54TWQ-7-F CAD Models
BAT54TWQ-7-F Part Data Attributes
|
BAT54TWQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54TWQ-7-F
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-12-04 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT54TWQ-7-F
This table gives cross-reference parts and alternative options found for BAT54TWQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54TWQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LBAT54TW1T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | BAT54TWQ-7-F vs LBAT54TW1T1G |
BAT54TW | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | BAT54TWQ-7-F vs BAT54TW |
BAT54T | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | BAT54TWQ-7-F vs BAT54T |
BAT54TRF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | BAT54TWQ-7-F vs BAT54TRF |
BAT54TW-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | BAT54TWQ-7-F vs BAT54TW-T1-LF |
BAT54TW-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, | BAT54TWQ-7-F vs BAT54TW-H |
S-LBAT54TW1T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-88, 6 PIN | BAT54TWQ-7-F vs S-LBAT54TW1T1G |
BAT54TW-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-6 | BAT54TWQ-7-F vs BAT54TW-T1 |