Part Details for BAT54TB6_R1_00001 by PanJit Semiconductor
Overview of BAT54TB6_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BAT54TB6_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54TB6R100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,SOT-563,0.2A RoHS: Compliant | 4000 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
BAT54TB6-R1
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, SOT563, reel,tape, 200mW Min Qty: 1 | 31250 |
|
$0.0345 / $0.2568 | Buy Now |
|
NAC | 30V,Schottky,SOT-563,0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 4000 Container: Reel | 29045 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
BAT54TB6_R1_00001
|
Avnet Silica | Diode Schottky 30V 0.2A 6-Pin SOT-563 T/R (Alt: BAT54TB6_R1_00001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 40000 |
|
Buy Now |
Part Details for BAT54TB6_R1_00001
BAT54TB6_R1_00001 CAD Models
BAT54TB6_R1_00001 Part Data Attributes
|
BAT54TB6_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54TB6_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54TB6_R1_00001
This table gives cross-reference parts and alternative options found for BAT54TB6_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54TB6_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54TB6-AU_R1_000A2 | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6-AU_R1_000A2 |
BAT54TB6-AU_R2_000A1 | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6-AU_R2_000A1 |
BAT54TB6-AU_R2_000A2 | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6-AU_R2_000A2 |
BAT54TB6_R2_00001 | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6_R2_00001 |
BAT54TB6-AU_R1_000A1 | Rectifier Diode, Schottky, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6-AU_R1_000A1 |
BAT54TB6T/R13 | Rectifier Diode, Schottky, 3 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6T/R13 |
BAT54TB6_R2_00002 | Rectifier Diode | PanJit Semiconductor | BAT54TB6_R1_00001 vs BAT54TB6_R2_00002 |