-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7582
|
Newark | Schottky Diode Sot523 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54ST-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 735000 |
|
$0.0800 / $0.0950 | Buy Now |
DISTI #
07AH3582
|
Newark | Diode, Schottky, Dual, 30V, Sot-523, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Diodes Inc. BAT54ST-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5870 |
|
$0.1120 / $0.3560 | Buy Now |
DISTI #
07AH3583
|
Newark | Diode, Schottky, Dual, 30V, Sot-523, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Forward Surge Current Ifsm Max:600Ma, Operating Temperature Rohs Compliant: Yes |Diodes Inc. BAT54ST-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0790 / $0.0900 | Buy Now |
DISTI #
BAT54ST-FDICT-ND
|
DigiKey | DIODE ARR SCHOT 30V 200MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
354683 In Stock |
|
$0.0546 / $0.3300 | Buy Now |
DISTI #
BAT54ST-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAT54ST-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 735000 |
|
$0.0518 | Buy Now |
DISTI #
BAT54ST-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R - Tape and Reel (Alt: BAT54ST-7-F) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 1551000 Factory Stock |
|
RFQ | |
DISTI #
621-BAT54ST-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 150mW RoHS: Compliant | 69809 |
|
$0.0630 / $0.2900 | Buy Now |
DISTI #
A03:0893_13586017
|
Arrow Electronics | Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2406 | Asia - 81000 |
|
$0.0477 / $0.0540 | Buy Now |
DISTI #
V36:1790_06692220
|
Arrow Electronics | Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2333 | Americas - 24000 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
V72:2272_06692220
|
Arrow Electronics | Diode Schottky 30V 0.2A 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2331 Container: Cut Strips | Americas - 930 |
|
$0.0606 / $0.2763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy