Part Details for BAT54S-G3-08 by Vishay Intertechnologies
Overview of BAT54S-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54S-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2358
|
Newark | Schottky Diode Sot23 |Vishay BAT54S-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
BAT54S-G3-08
|
Avnet Americas | SCHOTTKY DIODE SOT23-G3 - Tape and Reel (Alt: BAT54S-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0477 | Buy Now |
DISTI #
78-BAT54S-G3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 200mA Series RoHS: Compliant | 25410 |
|
$0.0400 / $0.3700 | Buy Now |
DISTI #
V36:1790_09183032
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks Date Code: 2227 | Americas - 21000 |
|
$0.0348 / $0.0440 | Buy Now |
DISTI #
V72:2272_09183032
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2227 Container: Cut Strips | Americas - 960 |
|
$0.0581 / $0.3343 | Buy Now |
DISTI #
64551492
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2227 | Americas - 15000 |
|
$0.0348 / $0.0440 | Buy Now |
DISTI #
62836492
|
Verical | Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R Min Qty: 158 Package Multiple: 1 Date Code: 2227 | Americas - 960 |
|
$0.0581 / $0.0979 | Buy Now |
DISTI #
BAT54S-G3-08
|
TTI | Schottky Diodes & Rectifiers 30 Volt 200mA Series RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
BAT54S-G3-08
|
Avnet Americas | SCHOTTKY DIODE SOT23-G3 - Tape and Reel (Alt: BAT54S-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 / $0.0477 | Buy Now |
DISTI #
BAT54S-G3-08
|
EBV Elektronik | (Alt: BAT54S-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BAT54S-G3-08
BAT54S-G3-08 CAD Models
BAT54S-G3-08 Part Data Attributes:
|
BAT54S-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54S-G3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54S-G3-08
This table gives cross-reference parts and alternative options found for BAT54S-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S-HE3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54S-G3-08 vs BAT54S-HE3-18 |
BAT54S-G3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54S-G3-08 vs BAT54S-G3-18 |
BAT54S-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54S-G3-08 vs BAT54S-7-F |
BAT54S-HE3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54S-G3-08 vs BAT54S-HE3-08 |
BAT54S-E3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54S-G3-08 vs BAT54S-E3-08 |
BAT54S-E3-18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54S-G3-08 vs BAT54S-E3-18 |