-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-BAT54S-G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY DIODE CONN 200mA 30V RoHS: Compliant | 16581 |
|
$0.0210 / $0.2200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 6000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54S-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54S-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2000 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAT54S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Eris Technology Corp | BAT54S-G vs BAT54S |
BAT54SW-Q | Rectifier Diode, | Diotec Semiconductor AG | BAT54S-G vs BAT54SW-Q |
BAT54SHYT116 | Rectifier Diode, | ROHM Semiconductor | BAT54S-G vs BAT54SHYT116 |
BAT54SHYFHT116 | Rectifier Diode, | ROHM Semiconductor | BAT54S-G vs BAT54SHYFHT116 |
BAT54ST | Rectifier Diode, | Rectron Semiconductor | BAT54S-G vs BAT54ST |
BAT54S-QR | BAT54S-Q - Schottky barrier diodes@en-us TO-236 3-Pin | Nexperia | BAT54S-G vs BAT54S-QR |
BAT54SWT | Rectifier Diode, | Taitron Components Inc | BAT54S-G vs BAT54SWT |
BAT54S-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAT54S-G vs BAT54S-HF |
BAT54S-AQ | SIGNAL DIODE, | Diotec Semiconductor AG | BAT54S-G vs BAT54S-AQ |
BAT54S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54S-G vs BAT54S |