Diodes
BAT54S(Z)
Diodes Incorporated
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN

Overview of BAT54S(Z) by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BAT54S(Z) by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAT54S(Z) by Diodes Incorporated

BAT54S(Z)
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAT54S(Z)
    Diodes Incorporated
    Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for BAT54S(Z)

This table gives cross-reference parts and alternative options found for BAT54S(Z). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54S(Z), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, Continental Device India Ltd BAT54S(Z) vs BAT54S
BAT54S-13-F Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54S-13-F
CBAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp BAT54S(Z) vs CBAT54S
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN Diodes Incorporated BAT54S(Z) vs BAT54S
BAT54SQ-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54SQ-7-F
BAT54S-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54S-7
CBAT54STR Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp BAT54S(Z) vs CBAT54STR
Part Number Description Manufacturer Compare
BAT54SQ-7-F Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54SQ-7-F
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, Continental Device India Ltd BAT54S(Z) vs BAT54S
BAT54STQ-7-F Rectifier Diode, Diodes Incorporated BAT54S(Z) vs BAT54STQ-7-F
BAT54ST-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54ST-7
CBAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 Central Semiconductor Corp BAT54S(Z) vs CBAT54S
BAT54S-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54S-7
BAT54ST-13-F Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BAT54S(Z) vs BAT54ST-13-F
BAT54STC Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Diodes Incorporated BAT54S(Z) vs BAT54STC
BAT54S 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, SOT-23, 3 PIN STMicroelectronics BAT54S(Z) vs BAT54S
BAT54S Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN Diodes Incorporated BAT54S(Z) vs BAT54S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54S(Z) by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54S(Z) by Diodes Incorporated

  • Please alert me when BAT54S(Z) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54S(Z) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54S(Z) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54S(Z) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54S(Z).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54S(Z) by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: