Datasheets
BAT54RC by:

Rectifier Diode, Schottky, 30V V(RRM),

Part Details for BAT54RC by Zowie Technology Corp

Overview of BAT54RC by Zowie Technology Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for BAT54RC

BAT54RC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54RC Part Data Attributes

BAT54RC Zowie Technology Corp
Buy Now Datasheet
Compare Parts:
BAT54RC Zowie Technology Corp Rectifier Diode, Schottky, 30V V(RRM),
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ZOWIE TECHNOLOGY CORP
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.24 V
Operating Temperature-Max 150 °C
Rep Pk Reverse Voltage-Max 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54RC by Zowie Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54RC by Zowie Technology Corp

Select Manufacturer
Which Manufacturer of BAT54RC would you like to use for your alert(s)?
  • Please alert me when BAT54RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT54RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT54RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54RC by Zowie Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: