Datasheets
BAT54L2-TP by: Micro Commercial Components

Rectifier Diode,

Part Details for BAT54L2-TP by Micro Commercial Components

Overview of BAT54L2-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54L2-TP

Part # Distributor Description Stock Price Buy
DISTI # BAT54L2-TPMSCT-ND
DigiKey DIODE SCHOT 30V 200MA DFN1006-2L Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23362
In Stock
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0889
  • 500 $0.0741
  • 1,000 $0.0515
  • 2,000 $0.0446
  • 5,000 $0.0414
  • 10,000 $0.0343
  • 30,000 $0.0337
  • 50,000 $0.0303
  • 100,000 $0.0269
  • 250,000 $0.0263
$0.0263 / $0.2700 Buy Now
DISTI # 833-BAT54L2-TP
Mouser Electronics Schottky Diodes & Rectifiers 200mW 30Vrm 21Vr 200mA 300mA 600mA RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1820
  • 100 $0.0750
  • 1,000 $0.0450
  • 2,500 $0.0420
  • 10,000 $0.0330
  • 50,000 $0.0300
  • 100,000 $0.0260
$0.0260 / $0.2700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks 0
  • 10,000 $0.0250
$0.0250 Buy Now

Part Details for BAT54L2-TP

BAT54L2-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54L2-TP Part Data Attributes

BAT54L2-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
BAT54L2-TP Micro Commercial Components Rectifier Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-N2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V
JESD-30 Code R-PDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for BAT54L2-TP

This table gives cross-reference parts and alternative options found for BAT54L2-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54L2-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54LP-TP Rectifier Diode, Schottky, 1 Element, 0.1A, 21V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components BAT54L2-TP vs BAT54LP-TP

BAT54L2-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54L2-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54L2-TP by Micro Commercial Components

  • Please alert me when BAT54L2-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54L2-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54L2-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54L2-TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54L2-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54L2-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: