Part Details for BAT54L-AL3-R by Unisonic Technologies Co Ltd
Overview of BAT54L-AL3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54L-AL3-R
BAT54L-AL3-R CAD Models
BAT54L-AL3-R Part Data Attributes
|
BAT54L-AL3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54L-AL3-R
Unisonic Technologies Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54L-AL3-R
This table gives cross-reference parts and alternative options found for BAT54L-AL3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54L-AL3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NSVBAT54WT1G | onsemi | Check for Price | 200 mA, 30 V, Schottky Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | BAT54L-AL3-R vs NSVBAT54WT1G |
BAT54WHE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-123, 2 PIN | BAT54L-AL3-R vs BAT54WHE3-TP |
LBAT54XV2T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | BAT54L-AL3-R vs LBAT54XV2T3G |
BAT54WS | Taitron Components Inc | Check for Price | Rectifier Diode, | BAT54L-AL3-R vs BAT54WS |
BAT54HMFHT116 | ROHM Semiconductor | $0.0229 | Rectifier Diode, | BAT54L-AL3-R vs BAT54HMFHT116 |
BAT54TQ-7-F | Diodes Incorporated | $0.1418 | Rectifier Diode, | BAT54L-AL3-R vs BAT54TQ-7-F |
BAT54-02V-G3-08 | Vishay Intertechnologies | $0.0850 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-523, 2 PIN | BAT54L-AL3-R vs BAT54-02V-G3-08 |
LBAT54HT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-2 | BAT54L-AL3-R vs LBAT54HT3G |
BAT54W | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAT54L-AL3-R vs BAT54W |
PD3S0230-7 | Diodes Incorporated | $0.1901 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | BAT54L-AL3-R vs PD3S0230-7 |