-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 300 mA General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1216
|
Newark | Schottky Rectifier, 300Ma, 30V, Sod-323, Diode Configuration:-, Repetitive Peak Reverse Voltage:40V, Average Forward Current:300Ma, Forward Voltage Max:900Mv, Forward Surge Current:1.25A, Operating Temperature Max:150°C Rohs Compliant: Yes |Stmicroelectronics BAT54JFILM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18455 |
|
$0.0620 / $0.0650 | Buy Now |
DISTI #
497-7163-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 300MA SOD323 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92049 In Stock |
|
$0.0301 / $0.2600 | Buy Now |
DISTI #
BAT54JFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 °C, 2 Pins, SOD-323 - Tape and Reel (Alt: BAT54JFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 342000 |
|
$0.0265 / $0.0280 | Buy Now |
DISTI #
89K1216
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 °C, 2 Pins, SOD-323 - Product that comes on tape, but is not reeled (Alt: 89K1216) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1070 / $0.3200 | Buy Now |
DISTI #
511-BAT54JFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 300mA 40 Volt RoHS: Compliant | 65973 |
|
$0.0310 / $0.2500 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 65973 |
|
$0.0700 / $0.2500 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 3381000Reel |
|
$0.0260 / $0.0291 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 15000Reel |
|
$0.0260 / $0.0296 | Buy Now |
|
Future Electronics | BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 3000Reel |
|
$0.0260 / $0.0296 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2685 |
|
$0.0338 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54JFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54JFILM
STMicroelectronics
40 V, 300 mA General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54JFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54JFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54J,115 | BAT54J - Schottky barrier single diode SOD 2-Pin | NXP Semiconductors | BAT54JFILM vs BAT54J,115 |
BAT54J | 0.3A, 30V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 2 PIN | STMicroelectronics | BAT54JFILM vs BAT54J |