Part Details for BAT54FN2_R1_00001 by PanJit Semiconductor
Overview of BAT54FN2_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BAT54FN2_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAT54FN2R100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,DFN 2L,0.2A RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
|
NAC | 30V,Schottky,DFN 2L,0.2A RoHS: Compliant Min Qty: 1 Package Multiple: 8000 Container: Reel | 8270 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAT54FN2_R1_00001
|
Avnet Silica | Diode Schottky 30V 0.2A 2-Pin DFN T/R (Alt: BAT54FN2_R1_00001) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BAT54FN2_R1_00001
BAT54FN2_R1_00001 CAD Models
BAT54FN2_R1_00001 Part Data Attributes:
|
BAT54FN2_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54FN2_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61249; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54FN2_R1_00001
This table gives cross-reference parts and alternative options found for BAT54FN2_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54FN2_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54FN2 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-2 | PanJit Semiconductor | BAT54FN2_R1_00001 vs BAT54FN2 |
BAT54FN2_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 | PanJit Semiconductor | BAT54FN2_R1_00001 vs BAT54FN2_R1_10001 |
BAT54FN2T/R7 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DFN-2 | PanJit Semiconductor | BAT54FN2_R1_00001 vs BAT54FN2T/R7 |
BAT54FN2-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 | PanJit Semiconductor | BAT54FN2_R1_00001 vs BAT54FN2-AU_R1_000A1 |