Part Details for BAT54CDW-7 by Diodes Incorporated
Overview of BAT54CDW-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54CDW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2A, 30V, 4 ELEMENT, SILICON, SIGNAL DIODE | 190 |
|
$0.0750 / $0.1200 | Buy Now |
|
Chip1Cloud | SURFACE MOUNT SCHOTTKY BARRIER DIODE ARRAYS | 13700 |
|
RFQ |
Part Details for BAT54CDW-7
BAT54CDW-7 CAD Models
BAT54CDW-7 Part Data Attributes:
|
BAT54CDW-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54CDW-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |