Part Details for BAT54C-13 by Diodes Incorporated
Overview of BAT54C-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54C-13
BAT54C-13 CAD Models
BAT54C-13 Part Data Attributes:
|
BAT54C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54C-13
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54C-13
This table gives cross-reference parts and alternative options found for BAT54C-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54C-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54CS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54C-13 vs BAT54CS62Z |
BAT54CM,315 | BAT54CM - Schottky barrier double diode@en-us DFN 3-Pin | Nexperia | BAT54C-13 vs BAT54CM,315 |
BAT54CTT1 | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | BAT54C-13 vs BAT54CTT1 |
BAT54CLT3G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAT54C-13 vs BAT54CLT3G |
BAT54C | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54C-13 vs BAT54C |
BAT54CXV3T1G | 200 mA, 30 V, Dual Schottky Diode, Common Cathode, SC-89, 3 LEAD, 3000-REEL | onsemi | BAT54C-13 vs BAT54CXV3T1G |
BAT54CTA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54C-13 vs BAT54CTA |
BAT54CT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAT54C-13 vs BAT54CT |
BAT54C-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAT54C-13 vs BAT54C-H |
BAT54CTRL | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, | YAGEO Corporation | BAT54C-13 vs BAT54CTRL |