Part Details for BAT54C/DG,215 by NXP Semiconductors
Overview of BAT54C/DG,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54C/DG,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Quest Components | 696 |
|
$0.0599 / $0.1330 | Buy Now | |
|
Rochester Electronics | BAT54C - Rectifier Diode, Schottky, 2 Element, 0.2A, 30V, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2060 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAT54C/DG,215
BAT54C/DG,215 CAD Models
BAT54C/DG,215 Part Data Attributes:
|
BAT54C/DG,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54C/DG,215
NXP Semiconductors
RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,30V V(RRM),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |