Part Details for BAT54AW-R1-10001 by PanJit Semiconductor
Overview of BAT54AW-R1-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BAT54AW-R1-10001
BAT54AW-R1-10001 CAD Models
BAT54AW-R1-10001 Part Data Attributes
|
BAT54AW-R1-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAT54AW-R1-10001
PanJit Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AW-R1-10001
This table gives cross-reference parts and alternative options found for BAT54AW-R1-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AW-R1-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54AW,115 | Nexperia | $0.0201 | BAT54AW - Schottky barrier diode@en-us SC-70 3-Pin | BAT54AW-R1-10001 vs BAT54AW,115 |
BAT54AW | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) | BAT54AW-R1-10001 vs BAT54AW |
BAT54AW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAT54AW-R1-10001 vs BAT54AW |
BAT54AWT3 | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIATURE, CASE 419-04, SC-70, 3 PIN | BAT54AW-R1-10001 vs BAT54AWT3 |
BAT54AW_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | BAT54AW-R1-10001 vs BAT54AW_R1_10001 |
BAT54AW_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-323, 3 PIN | BAT54AW-R1-10001 vs BAT54AW_R2_10001 |
BAT54AWT | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | BAT54AW-R1-10001 vs BAT54AWT |
BAT54AWT3G | onsemi | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, CASE 419-04, SC-70, 3 PIN | BAT54AW-R1-10001 vs BAT54AWT3G |
BAT54AW_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | BAT54AW-R1-10001 vs BAT54AW_R1_00001 |