-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6758
|
Newark | Diode, Schottky, 0.6A, 30V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:400Mv, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAT54ATA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5258 |
|
$0.0480 / $0.2330 | Buy Now |
DISTI #
BAT54ACT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99585 In Stock |
|
$0.0289 / $0.1700 | Buy Now |
DISTI #
BAT54ATA
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000 Factory Stock |
|
$0.0165 | Buy Now |
DISTI #
BAT54ATA
|
Avnet Americas | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54ATA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
RFQ | |
DISTI #
522-BAT54ATA
|
Mouser Electronics | Schottky Diodes & Rectifiers Com Anode 30V 200mA RoHS: Compliant | 0 |
|
$0.0330 / $0.1700 | Order Now |
DISTI #
V72:2272_06692195
|
Arrow Electronics | Diode Schottky 30V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2341 Container: Cut Strips | Americas - 1800 |
|
$0.0289 | Buy Now |
|
Future Electronics | BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0284 / $0.0324 | Buy Now |
|
Future Electronics | BAT54 Series 200 mA 30 V 4 uA Silicon Epitaxial Schottky Barrier Diode - SOT 23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0284 / $0.0324 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, Schottky, 30 Volt, SOT-23 | 1637 |
|
$0.0403 / $0.0896 | Buy Now |
DISTI #
BAT54ATA
|
TME | Diode: Schottky rectifying, SOT523, SMD, 30V, 0.2A, 5ns, reel,tape Min Qty: 1 | 0 |
|
$0.0273 / $0.1124 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAT54ATA
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933976360215 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Nexperia | BAT54ATA vs 933976360215 |
BAT54AS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54ATA vs BAT54AS62Z |
BAT54AT | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54ATA vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54ATA vs BAT54A |
BAT54AT-C | Rectifier Diode, | Secos Corporation | BAT54ATA vs BAT54AT-C |
BAT54ATV | Rectifier Diode, | Rectron Semiconductor | BAT54ATA vs BAT54ATV |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT54ATA vs BAT54A |
BAT54AT-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ATA vs BAT54AT-13-F |
BAT54AT | Rectifier Diode, | Rectron Semiconductor | BAT54ATA vs BAT54AT |
BAT54ALT1 | 200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAT54ATA vs BAT54ALT1 |