Part Details for BAT54AT&R by Continental Device India Ltd
Overview of BAT54AT&R by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54AT&R
BAT54AT&R CAD Models
BAT54AT&R Part Data Attributes
|
BAT54AT&R
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54AT&R
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | TR, PLASTIC, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Reference Standard | TS-16949 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54AT&R
This table gives cross-reference parts and alternative options found for BAT54AT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54AT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54AT/R | NXP Semiconductors | Check for Price | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAT54AT&R vs BAT54AT/R |
BAT54ATB | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAT54AT&R vs BAT54ATB |
BAT54A | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | BAT54AT&R vs BAT54A |
BAT54A | onsemi | Check for Price | Schottky Barrier Diode, 3000-REEL | BAT54AT&R vs BAT54A |
BAT54A212 | NXP Semiconductors | Check for Price | 0.2A, 2 ELEMENT, SILICON, SIGNAL DIODE | BAT54AT&R vs BAT54A212 |
BAT54AT-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAT54AT&R vs BAT54AT-13-F |
BAT54ALT1G | onsemi | $0.0459 | 200 mA, 30 V, Schottky Diode, Dual Common Anode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAT54AT&R vs BAT54ALT1G |
933976360215 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | BAT54AT&R vs 933976360215 |
BAT54AT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | BAT54AT&R vs BAT54AT |
BAT54A-T1-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | BAT54AT&R vs BAT54A-T1-G |