Part Details for BAT54ALT3 by Motorola Semiconductor Products
Overview of BAT54ALT3 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT54ALT3
BAT54ALT3 CAD Models
BAT54ALT3 Part Data Attributes
|
BAT54ALT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BAT54ALT3
Motorola Semiconductor Products
Rectifier Diode, Schottky, 2 Element, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54ALT3
This table gives cross-reference parts and alternative options found for BAT54ALT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ALT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54AT | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54ALT3 vs BAT54AT |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAT54ALT3 vs BAT54A |
BAT54A-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ALT3 vs BAT54A-7-F |
BAT54ATA | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Diodes Incorporated | BAT54ALT3 vs BAT54ATA |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54ALT3 vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Bkc Semiconductors Inc | BAT54ALT3 vs BAT54A |
BAT54A,215 | BAT54A - Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT54ALT3 vs BAT54A,215 |
BAT54AS62Z | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, | Fairchild Semiconductor Corporation | BAT54ALT3 vs BAT54AS62Z |
BAT54AT-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAT54ALT3 vs BAT54AT-7-F |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BAT54ALT3 vs BAT54A |