Part Details for BAT54A-GT1 by Sensitron Semiconductors
Overview of BAT54A-GT1 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54A-GT1
BAT54A-GT1 CAD Models
BAT54A-GT1 Part Data Attributes:
|
BAT54A-GT1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT54A-GT1
Sensitron Semiconductors
Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, LEAD FREE, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54A-GT1
This table gives cross-reference parts and alternative options found for BAT54A-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54A-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAT54A-GT1 vs BAT54A |
BAT54APBF | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54A-GT1 vs BAT54APBF |
BAT54A-T1-G | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54A-GT1 vs BAT54A-T1-G |
BAT54A,215 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54A-GT1 vs BAT54A,215 |
BAT54A | 0.2A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54A-GT1 vs BAT54A |
BAT54A,235 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54A-GT1 vs BAT54A,235 |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BAT54A-GT1 vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | International Rectifier | BAT54A-GT1 vs BAT54A |
BAT54A | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Microsemi Corporation | BAT54A-GT1 vs BAT54A |
BAT54A-T1 | Rectifier Diode, Schottky, 2 Element, 0.3A, Silicon, SMD, 3 PIN | Sensitron Semiconductors | BAT54A-GT1 vs BAT54A-T1 |