Part Details for BAT54-E3-18 by Vishay Intertechnologies
Overview of BAT54-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2341
|
Newark | Schottky Diode Sot23 |Vishay BAT54-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
98AC0782
|
Newark | 5Kw,51V 5%,unidir, axial Tvs Rohs Compliant: No |Vishay BAT54-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
BAT54-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0249 | Buy Now |
DISTI #
78-BAT54-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30 Volt RoHS: Compliant | 7813 |
|
$0.0300 / $0.2800 | Buy Now |
|
Future Electronics | SCHOTTKY DIODE SOT23-E3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0245 / $0.0270 | Buy Now |
DISTI #
BAT54-E3-18
|
TTI | Schottky Diodes & Rectifiers 200mA 30 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0214 | Buy Now |
DISTI #
BAT54-E3-18
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAT54-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0249 | Buy Now |
|
LCSC | 30V 200mA 800mV100mA SOT-23-3 Schottky Barrier Diodes (SBD) ROHS | 9620 |
|
$0.0222 / $0.0316 | Buy Now |
Part Details for BAT54-E3-18
BAT54-E3-18 CAD Models
BAT54-E3-18 Part Data Attributes:
|
BAT54-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54-E3-18
This table gives cross-reference parts and alternative options found for BAT54-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54_ND87Z | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAT54-E3-18 vs BAT54_ND87Z |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT54-E3-18 vs BAT54 |
BAT54 | 0.2A, 30V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAT54-E3-18 vs BAT54 |
BAT54L99Z | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB | Fairchild Semiconductor Corporation | BAT54-E3-18 vs BAT54L99Z |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAT54-E3-18 vs BAT54 |
BAT54_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB, LEAD FREE PACKAGE-3 | Fairchild Semiconductor Corporation | BAT54-E3-18 vs BAT54_NL |
BAT54,235 | BAT54 series - Schottky barrier diodes TO-236 3-Pin | NXP Semiconductors | BAT54-E3-18 vs BAT54,235 |
BAT54-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAT54-E3-18 vs BAT54-V-GS08 |
BAT54-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | BAT54-E3-18 vs BAT54-G3-08 |
BAT54-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAT54-E3-18 vs BAT54-E3-08 |