Part Details for BAT54-05-E6433 by Infineon Technologies AG
Overview of BAT54-05-E6433 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54-05-E6433
BAT54-05-E6433 CAD Models
BAT54-05-E6433 Part Data Attributes
|
BAT54-05-E6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54-05-E6433
Infineon Technologies AG
Rectifier Diode, Schottky, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |