Diodes
BAT46WJF
Nexperia
Description: BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin

Overview of BAT46WJF by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAT46WJF by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6104
Newark Switching Diode Rohs Compliant: Yes |Nexperia BAT46WJF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0460
$0.0460 Buy Now
DISTI # 1727-BAT46WJFCT-ND
DigiKey DIODE SCHOTT 100V 250MA SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11060
In Stock
  • 1 $0.3100
  • 10 $0.2140
  • 100 $0.1046
  • 500 $0.0873
  • 1,000 $0.0606
  • 2,000 $0.0525
  • 5,000 $0.0487
  • 10,000 $0.0404
  • 30,000 $0.0397
  • 50,000 $0.0357
  • 100,000 $0.0316
  • 250,000 $0.0309
$0.0309 / $0.3100 Buy Now
DISTI # BAT46WJF
Avnet Americas Diode Schottky 100V 0.25A 2-Pin SC-90 T/R - Tape and Reel (Alt: BAT46WJF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0311
  • 50,000 $0.0302
  • 80,000 $0.0294
  • 150,000 $0.0286
  • 300,000 $0.0277
  • 1,500,000 $0.0269
  • 3,000,000 $0.0260
$0.0260 / $0.0311 Buy Now
DISTI # 771-BAT46WJF
Mouser Electronics Schottky Diodes & Rectifiers BAT46WJ/SOD323F/SOD323F RoHS: Compliant 23822
  • 1 $0.3100
  • 10 $0.2120
  • 100 $0.0870
  • 1,000 $0.0530
  • 2,500 $0.0490
  • 10,000 $0.0390
  • 20,000 $0.0380
  • 50,000 $0.0330
  • 100,000 $0.0310
$0.0310 / $0.3100 Buy Now
DISTI # V79:2366_27388476
Arrow Electronics Diode Schottky 0.25A 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 2101 Package Multiple: 1 Date Code: 2227 Americas - 2360
  • 2,101 $0.0476
  • 2,500 $0.0435
  • 10,000 $0.0325
  • 20,000 $0.0322
  • 50,000 $0.0278
  • 100,000 $0.0247
$0.0247 / $0.0476 Buy Now
Future Electronics Schottky Diodes & Rectifiers Single Schottky barrier diode RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.0296
  • 20,000 $0.0289
  • 30,000 $0.0285
  • 40,000 $0.0282
  • 50,000 $0.0273
$0.0273 / $0.0296 Buy Now
Future Electronics Schottky Diodes & Rectifiers Single Schottky barrier diode RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.0333
  • 20,000 $0.0325
  • 30,000 $0.0321
  • 40,000 $0.0317
  • 50,000 $0.0307
$0.0307 / $0.0333 Buy Now
DISTI # 66746231
Verical Diode Schottky 0.25A 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 2101 Package Multiple: 1 Date Code: 2227 Americas - 2360
  • 2,101 $0.0476
$0.0476 Buy Now
DISTI # BAT46WJF
TTI Schottky Diodes & Rectifiers BAT46WJ/SOD323F/SOD323F RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 30000
In Stock
  • 10,000 $0.0386
  • 20,000 $0.0376
  • 30,000 $0.0369
  • 50,000 $0.0327
  • 100,000 $0.0307
$0.0307 / $0.0386 Buy Now
DISTI # BAT46WJF
Avnet Silica Diode Schottky 100V 0.25A 2-Pin SC-90 T/R (Alt: BAT46WJF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BAT46WJF
EBV Elektronik Diode Schottky 100V 0.25A 2-Pin SC-90 T/R (Alt: BAT46WJF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BAT46WJF by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAT46WJF by Nexperia

BAT46WJF
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
SC-90, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.4 W
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
120 µA
Reverse Recovery Time-Max
0.0059 µs
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAT46WJF
    Nexperia
    BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin
    VS

Alternate Parts for BAT46WJF

This table gives cross-reference parts and alternative options found for BAT46WJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT46WJ,135 DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode NXP Semiconductors BAT46WJF vs BAT46WJ,135
BAT46WJ,135 Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAT46WJF vs BAT46WJ,135
BAT46WJ Rectifier Diode Nexperia BAT46WJF vs BAT46WJ
BAT46WJ,115 BAT46WJ - Single Schottky barrier diode SOD 2-Pin NXP Semiconductors BAT46WJF vs BAT46WJ,115
BAT46WJ 0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BAT46WJF vs BAT46WJ
BAT46WJ-Q Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAT46WJF vs BAT46WJ-Q
934064494115 Rectifier Diode Nexperia BAT46WJF vs 934064494115
Part Number Description Manufacturer Compare
BAT46WJ 0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BAT46WJF vs BAT46WJ
934064494115 Rectifier Diode Nexperia BAT46WJF vs 934064494115
BAT46WJ-Q Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAT46WJF vs BAT46WJ-Q
BAT46WJ,135 DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode NXP Semiconductors BAT46WJF vs BAT46WJ,135
BAT46WJ,135 Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAT46WJF vs BAT46WJ,135
BAT46WJ Rectifier Diode Nexperia BAT46WJF vs BAT46WJ
BAT46WJ,115 BAT46WJ - Single Schottky barrier diode SOD 2-Pin NXP Semiconductors BAT46WJF vs BAT46WJ,115

Related Parts for BAT46WJF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT46WJF by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT46WJF by Nexperia

  • Please alert me when BAT46WJF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT46WJF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT46WJF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT46WJF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT46WJF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT46WJF by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: