There are no models available for this part yet.
Overview of BAT46WJ,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BAT46WJ,115 by NXP Semiconductors
Part Data Attributes for BAT46WJ,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOD
|
Package Description
|
PLASTIC, SC-90, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD323F
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.2 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
2.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.0059 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT46WJ,115
This table gives cross-reference parts and alternative options found for BAT46WJ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WJ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064494135 | Rectifier Diode | Nexperia | BAT46WJ,115 vs 934064494135 |
BAT46WJ-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAT46WJ,115 vs BAT46WJ-Q |
BAT46WJ,135 | Rectifier Diode, Schottky, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAT46WJ,115 vs BAT46WJ,135 |
BAT46WJ | 0.25A, 100V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BAT46WJ,115 vs BAT46WJ |
Related Parts for BAT46WJ,115
-
BAT46WJRectifier Diodes
-
BZT585B10T-7Zener Diodes
-
TPSB106K020R0500Fixed Capacitors
-
SMF45ATransient Suppressors
-
IRF6655TRPBFPower Field-Effect Transistors
-
PIC18F44K20-I/PTMicrocontrollers
-
RG1005P-222-B-T5Fixed Resistors
-
TPS53319DQPTSwitching Regulator or Controllers
-
BSS123W-7-FSmall Signal Field-Effect Transistors