BAT46W-E3-08
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Overview of BAT46W-E3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAT46W-E3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC7520
Newark 5Kw,36V 5%,unidir, axial Tvs Rohs Compliant: No |Vishay BAT46W-E3-08 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 33000
  • 1 $0.0560
  • 15,000 $0.0560
$0.0560 Buy Now
DISTI # 20H1386
Newark Schottky Rectifier, 150Ma, 100V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Forward Surge Current:750Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAT46W-E3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 7255
  • 1 $0.0640
  • 25 $0.0640
  • 100 $0.0640
  • 250 $0.0640
  • 500 $0.0640
  • 1,000 $0.0640
$0.0640 Buy Now
DISTI # 19M9377
Newark Schottky Rectifier, 150Ma, 100V, Sod-123, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Forward Surge Current:750Ma, Diode Case Style:Sod-123 Rohs Compliant: Yes |Vishay BAT46W-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 15,000 $0.0560
$0.0560 Buy Now
DISTI # BAT46W-E3-08
Avnet Americas SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: BAT46W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 33000
  • 15,000 $0.0414
$0.0414 Buy Now
DISTI # 20H1386
Avnet Americas SCHOTTKY DIODE SOD123 - Product that comes on tape, but is not reeled (Alt: 20H1386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack 7255 Partner Stock
  • 1 $0.3880
  • 25 $0.2740
  • 100 $0.1180
  • 250 $0.1090
  • 500 $0.0990
$0.0990 / $0.3880 Buy Now
DISTI # 78-BAT46W-E3-08
Mouser Electronics Schottky Diodes & Rectifiers 100Volt 150mA 750mA RoHS: Compliant 36759
  • 1 $0.3700
  • 10 $0.2570
  • 100 $0.1030
  • 1,000 $0.0810
  • 2,500 $0.0570
  • 10,000 $0.0530
  • 15,000 $0.0500
$0.0500 / $0.3700 Buy Now
DISTI # E02:0323_07011632
Arrow Electronics Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2430 Europe - 27000
  • 3,000 $0.0447
  • 15,000 $0.0439
  • 30,000 $0.0434
  • 60,000 $0.0416
$0.0416 / $0.0447 Buy Now
DISTI # V72:2272_07458264
Arrow Electronics Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2306 Container: Cut Strips Americas - 10222
  • 1 $0.2356
  • 10 $0.1632
  • 25 $0.1616
  • 100 $0.0650
  • 250 $0.0644
  • 500 $0.0636
  • 1,000 $0.0581
  • 3,000 $0.0525
  • 6,000 $0.0469
$0.0469 / $0.2356 Buy Now
Future Electronics BAT46W Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 975000
Reel
  • 3,000 $0.0472
  • 9,000 $0.0454
  • 12,000 $0.0449
  • 30,000 $0.0435
  • 45,000 $0.0420
$0.0420 / $0.0472 Buy Now
Future Electronics BAT46W Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0452
  • 9,000 $0.0434
  • 12,000 $0.0430
  • 30,000 $0.0416
  • 45,000 $0.0402
$0.0402 / $0.0452 Buy Now
DISTI # 84028056
Verical Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2430 Americas - 27000
  • 3,000 $0.0448
  • 15,000 $0.0439
  • 30,000 $0.0434
  • 60,000 $0.0417
$0.0417 / $0.0448 Buy Now
DISTI # 66711418
Verical Diode Small Signal Schottky 100V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 2306 Americas - 10222
  • 6,000 $0.0469
$0.0469 Buy Now
Bristol Electronics   1370
RFQ
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON 1096
  • 1 $0.2310
  • 55 $0.1040
  • 482 $0.0693
$0.0693 / $0.2310 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON 228
  • 1 $0.3000
  • 18 $0.1500
  • 68 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 0.15A, 100V V(RRM), SILICON 4
  • 1 $0.1196
$0.1196 Buy Now
DISTI # BAT46W-E3-08
TTI Schottky Diodes & Rectifiers 100Volt 150mA 750mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 360000
In Stock
  • 3,000 $0.0480
  • 6,000 $0.0470
  • 9,000 $0.0460
  • 15,000 $0.0460
  • 30,000 $0.0450
  • 45,000 $0.0440
$0.0440 / $0.0480 Buy Now
DISTI # BAT46W-E3-08
TME Diode: Schottky switching, SMD, 100V, 0.1A, SOD123, reel,tape Min Qty: 1 16523
  • 1 $0.2448
  • 10 $0.1814
  • 25 $0.1370
  • 50 $0.1069
  • 100 $0.0846
  • 250 $0.0668
  • 500 $0.0593
  • 1,000 $0.0551
  • 3,000 $0.0519
  • 75,000 $0.0500
$0.0500 / $0.2448 Buy Now
DISTI # DSKY4919
Rutronik SCHOTTKY-DIO. 100V 0,15A SOD123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Stock DE - 21000
Stock HK - 0
Stock US - 30000
Stock SG - 0
  • 3,000 $0.0538
  • 6,000 $0.0515
  • 9,000 $0.0503
  • 12,000 $0.0476
  • 15,000 $0.0453
$0.0453 / $0.0538 Buy Now
DISTI # BAT46W-E3-08
Avnet Asia SCHOTTKY DIODE SOD123 (Alt: BAT46W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days 0
RFQ
DISTI # C1S803602898622
Chip1Stop Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes 27000
  • 3,000 $0.0477
  • 12,000 $0.0476
  • 21,000 $0.0427
$0.0427 / $0.0477 Buy Now
DISTI # C1S804000717171
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape 2
  • 1 $0.1530
$0.1530 Buy Now
CHIPMALL.COM LIMITED 100V 1V@250mA 150mA SOD-123 Schottky Barrier Diodes (SBD) ROHS 633
  • 5 $0.1547
  • 50 $0.1260
  • 150 $0.1136
  • 500 $0.0982
  • 3,000 $0.0914
  • 6,000 $0.0873
$0.0873 / $0.1547 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 149
  • 1 $0.6500
  • 100 $0.4900
  • 1,000 $0.4300
$0.4300 / $0.6500 Buy Now
DISTI # BAT46W-E3-08
EBV Elektronik Diode Small Signal Schottky 100V 0.15A 2-Pin SOD-123 T/R (Alt: BAT46W-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 429000
Buy Now
LCSC 100V 1V250mA 150mA SOD-123 Schottky Diodes ROHS 633
  • 5 $0.1611
  • 50 $0.1312
  • 150 $0.1183
  • 500 $0.1023
  • 3,000 $0.0952
  • 6,000 $0.0909
$0.0909 / $0.1611 Buy Now
New Advantage Corporation BAT46W Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 780000
  • 3,000 $0.0571
  • 780,000 $0.0533
$0.0533 / $0.0571 Buy Now

CAD Models for BAT46W-E3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAT46W-E3-08 by Vishay Intertechnologies

BAT46W-E3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 1 Day
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.25 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BAT46W-E3-08
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for BAT46W-E3-08

This table gives cross-reference parts and alternative options found for BAT46W-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46W-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAT46W-G3-18 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT46W-E3-08 vs BAT46W-G3-18
BAT46W-E3-18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-E3-08 vs BAT46W-E3-18
BAT46W-G3-08 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT46W-E3-08 vs BAT46W-G3-08
Part Number Description Manufacturer Compare
BAT46ZFILM 100 V, 150 mA SMD General Purpose Signal Schottky Diode STMicroelectronics BAT46W-E3-08 vs BAT46ZFILM
BAT46W-G3-08 Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies BAT46W-E3-08 vs BAT46W-G3-08
BAT46W-7-F Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BAT46W-E3-08 vs BAT46W-7-F
BAT46W-HE3-08 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-E3-08 vs BAT46W-HE3-08
BAT46W-E3-18 Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies BAT46W-E3-08 vs BAT46W-E3-18
BAT46W-13 Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Diodes Incorporated BAT46W-E3-08 vs BAT46W-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT46W-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT46W-E3-08 by Vishay Intertechnologies

  • Please alert me when BAT46W-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAT46W-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT46W-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAT46W-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT46W-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT46W-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: