Part Details for BAT30G by Galaxy Microelectronics
Overview of BAT30G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT30G
BAT30G CAD Models
BAT30G Part Data Attributes
|
BAT30G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT30G
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | EXTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT30G
This table gives cross-reference parts and alternative options found for BAT30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT30K | Galaxy Microelectronics | Check for Price | Rectifier Diode, | BAT30G vs BAT30K |
RKR0303AKJR | Renesas Electronics Corporation | Check for Price | 0.3A, 30V, SILICON, SIGNAL DIODE, UFP, SC-79, 2 PIN | BAT30G vs RKR0303AKJR |
BAT54J | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAT30G vs BAT54J |
BAT30 | Galaxy Microelectronics | Check for Price | Rectifier Diode, | BAT30G vs BAT30 |
BAT30KG | Galaxy Microelectronics | Check for Price | Rectifier Diode, | BAT30G vs BAT30KG |