Part Details for BAT18,215 by NXP Semiconductors
Overview of BAT18,215 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAT18,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4970
|
Newark | Diode, Small Signal, 100Ma, 35V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:35V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:-, No. Of Pins:3Pins Rohs Compliant: Yes |Nxp BAT18,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11 |
|
$0.0470 | Buy Now |
DISTI #
67614699
|
Verical | PIN Diode Switch 35V 100mA 3-Pin TO-236AB T/R Min Qty: 174 Package Multiple: 1 Date Code: 2143 | Americas - 574 |
|
$0.1513 / $0.1800 | Buy Now |
|
Chip1Cloud | RF DIODE STANDARD 35V TO236AB | 7900 |
|
RFQ | |
DISTI #
C1S537101648894
|
Chip1Stop | Band-switching diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 574 |
|
$0.1210 / $0.2330 | Buy Now |
DISTI #
1081188
|
element14 Asia-Pacific | DIODE, BAND, SWITCHING RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1250 / $0.4156 | Buy Now |
DISTI #
1081188RL
|
element14 Asia-Pacific | DIODE, BAND, SWITCHING RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.1250 / $0.2181 | Buy Now |
DISTI #
1081188
|
Farnell | DIODE, BAND, SWITCHING RoHS: Compliant Min Qty: 5 Lead time: 50 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1204 / $0.3792 | Buy Now |
DISTI #
1081188RL
|
Farnell | DIODE, BAND, SWITCHING RoHS: Compliant Min Qty: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.1204 / $0.2022 | Buy Now |
Part Details for BAT18,215
BAT18,215 CAD Models
BAT18,215 Part Data Attributes:
|
BAT18,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAT18,215
NXP Semiconductors
BAT18 - Band-switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Application | SWITCHING | |
Breakdown Voltage-Min | 35 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.7 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAT18,215
This table gives cross-reference parts and alternative options found for BAT18,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT18,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT18 | Pin Diode, Silicon | Siemens | BAT18,215 vs BAT18 |
BAT18 | Pin Diode, Silicon | YAGEO Corporation | BAT18,215 vs BAT18 |
BAT18TRL | Pin Diode, Silicon, | YAGEO Corporation | BAT18,215 vs BAT18TRL |
BAT18TRL13 | Pin Diode, Silicon, | YAGEO Corporation | BAT18,215 vs BAT18TRL13 |
BAT18E6327 | Pin Diode, Silicon | Infineon Technologies AG | BAT18,215 vs BAT18E6327 |