-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT17E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 4V 150MW SOT23-3 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23826 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
BAT17E6327HTSA1
|
Avnet Americas | Diode Schottky 4V 0.13A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAT17E6327HTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0441 / $0.0504 | Buy Now |
DISTI #
726-BAT17E6327HTSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 130mA RoHS: Compliant | 13283 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
V79:2366_27167555
|
Arrow Electronics | RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2137 | Americas - 48471 |
|
$0.0378 / $0.2958 | Buy Now |
DISTI #
V72:2272_06391279
|
Arrow Electronics | RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2137 Container: Cut Strips | Americas - 14366 |
|
$0.2988 / $0.3042 | Buy Now |
DISTI #
E02:0323_00171829
|
Arrow Electronics | RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2339 | Europe - 12000 |
|
$0.0442 / $0.0691 | Buy Now |
|
Future Electronics | BAT17 Series 4 V 130 mA Single SMT RF Schottky Diode - SOT23 RoHS: Non Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0414 / $0.0473 | Buy Now |
DISTI #
66716678
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 2137 | Americas - 48471 |
|
$0.0378 / $0.0818 | Buy Now |
DISTI #
75724258
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2338 | Americas - 15000 |
|
$0.0554 / $0.0900 | Buy Now |
DISTI #
59793095
|
Verical | RF Diode Schottky 4V 150mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2137 | Americas - 14366 |
|
$0.2988 / $0.3022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT17E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT17E6327HTSA1
Infineon Technologies AG
Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.75 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |