There are no models available for this part yet.
Overview of BAT17-07E6433 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BAT17-07E6433 by Infineon Technologies AG
Part Data Attributes for BAT17-07E6433 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-143
|
Package Description
|
R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Case Connection
|
CATHODE
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.75 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Forward Voltage-Max (VF)
|
0.35 V
|
Frequency Band
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G4
|
Number of Elements
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
10 µA
|
Reverse Test Voltage
|
4 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BAT17-07E6433
This table gives cross-reference parts and alternative options found for BAT17-07E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17-07E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17-07E6433 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | BAT17-07E6433 vs BAT17-07E6433 |
BAT17-07 | Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon | Siemens | BAT17-07E6433 vs BAT17-07 |
BAT17-07E6327 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon | Siemens | BAT17-07E6433 vs BAT17-07E6327 |
BAT17-07E6327 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | BAT17-07E6433 vs BAT17-07E6327 |
BAT17-07 | Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAT17-07E6433 vs BAT17-07 |