There are no models available for this part yet.
Overview of BAT17-06 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAT17-06 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2400 |
|
$0.1680 / $0.8400 | Buy Now |
CAD Models for BAT17-06 by Infineon Technologies AG
Part Data Attributes for BAT17-06 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.75 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
Frequency Band
|
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
JESD-30 Code
|
R-PDSO-G3
|
Moisture Sensitivity Level
|
1
|
Noise Figure-Max
|
7 dB
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAT17-06
This table gives cross-reference parts and alternative options found for BAT17-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2823-TR1 | Mixer Diode, Silicon | Broadcom Limited | BAT17-06 vs HSMS-2823-TR1 |
HSMS-2823-TR2 | SILICON, MIXER DIODE | Avago Technologies | BAT17-06 vs HSMS-2823-TR2 |
HSMS-2823BLK | SILICON, C BAND, MIXER DIODE, SOT-23, 3 PIN | Agilent Technologies Inc | BAT17-06 vs HSMS-2823BLK |
HSMS-2823-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | BAT17-06 vs HSMS-2823-TR1G |
HSMS-2823-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 | Broadcom Limited | BAT17-06 vs HSMS-2823-BLKG |
HSMS-2823 | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | BAT17-06 vs HSMS-2823 |
HSMS-2823-TR2G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | BAT17-06 vs HSMS-2823-TR2G |
HSMS-2823-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | BAT17-06 vs HSMS-2823-TR2 |
HSMS-2823G | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | BAT17-06 vs HSMS-2823G |
HSMS-2823-TR2G | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | BAT17-06 vs HSMS-2823-TR2G |