Diodes
BAS86,115
Description: BAS86 - Schottky barrier single diode@en-us MELF 2-Pin

Overview of BAS86,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAS86,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 37K9343
Newark Small Signal Schottky Diode, Single, 50 V, 200 Ma, 900 Mv, 500 Ma, 125 C Rohs Compliant: Yes |Nexperia BAS86,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3637
  • 1 $0.3740
  • 10 $0.2650
  • 25 $0.2190
  • 50 $0.1750
  • 100 $0.1290
  • 250 $0.1110
  • 500 $0.0930
$0.0930 / $0.3740 Buy Now
DISTI # 93X3830
Newark Small Signal Schottky Diode, Single, 50 V, 100 Ma, 900 Mv, 5 A, 125 C Rohs Compliant: Yes |Nexperia BAS86,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.0720
  • 5,000 $0.0690
  • 10,000 $0.0670
  • 15,000 $0.0660
  • 25,000 $0.0630
$0.0630 / $0.0720 Buy Now
DISTI # 1727-3566-1-ND
DigiKey DIODE SCHOT 50V 200MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15782
In Stock
  • 1 $0.2900
  • 10 $0.1780
  • 100 $0.1113
  • 500 $0.0821
  • 1,000 $0.0726
  • 2,500 $0.0624
  • 5,000 $0.0560
  • 7,500 $0.0527
  • 12,500 $0.0491
  • 17,500 $0.0469
  • 25,000 $0.0448
  • 62,500 $0.0401
  • 125,000 $0.0372
  • 250,000 $0.0358
$0.0358 / $0.2900 Buy Now
DISTI # BAS86,115
Avnet Americas Diode Schottky 50V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS86,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 45000
  • 2,500 $0.0470
$0.0470 Buy Now
DISTI # BAS86,115
Avnet Americas Diode Schottky 50V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS86,115) RoHS: Compliant Min Qty: 9882 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 17450 Partner Stock
  • 9,882 $0.0379
  • 9,900 $0.0369
  • 20,000 $0.0359
  • 50,000 $0.0349
  • 99,000 $0.0339
  • 500,000 $0.0329
  • 990,000 $0.0319
$0.0319 / $0.0379 Buy Now
DISTI # 771-BAS86-T/R
Mouser Electronics Schottky Diodes & Rectifiers BAS86/SOD80/LLDS RoHS: Compliant 22432
  • 1 $0.2900
  • 10 $0.1750
  • 100 $0.0810
  • 1,000 $0.0670
  • 2,500 $0.0440
  • 10,000 $0.0410
  • 25,000 $0.0370
$0.0370 / $0.2900 Buy Now
Future Electronics BAS86 Series 50 V 5 A Surface Mount Schottky Barrier Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 12500
Reel
  • 2,500 $0.0381
  • 7,500 $0.0366
  • 12,500 $0.0359
  • 25,000 $0.0350
  • 50,000 $0.0337
$0.0337 / $0.0381 Buy Now
Future Electronics BAS86 Series 50 V 5 A Surface Mount Schottky Barrier Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 2500
Reel
  • 2,500 $0.0381
  • 7,500 $0.0366
  • 12,500 $0.0359
  • 25,000 $0.0350
  • 50,000 $0.0337
$0.0337 / $0.0381 Buy Now
Bristol Electronics   Min Qty: 27 7370
  • 27 $0.1875
  • 81 $0.0938
  • 535 $0.0562
  • 2,671 $0.0375
$0.0375 / $0.1875 Buy Now
Rochester Electronics BAS86 - Rectifier Diode, Schottky, 0.2A, 50V RoHS: Compliant Status: Active Min Qty: 1 17450
  • 1 $0.0369
  • 25 $0.0362
  • 100 $0.0347
  • 500 $0.0332
  • 1,000 $0.0314
$0.0314 / $0.0369 Buy Now
DISTI # BAS86.115
TME Diode: Schottky rectifying, SMD, 50V, 0.2A, MiniMELF, reel,tape Min Qty: 1 4390
  • 1 $0.2854
  • 10 $0.1429
  • 50 $0.1044
  • 100 $0.0918
  • 250 $0.0782
  • 500 $0.0698
  • 1,000 $0.0628
  • 2,500 $0.0551
  • 62,500 $0.0515
$0.0515 / $0.2854 Buy Now
DISTI # BAS86,115
Avnet Asia Diode Schottky 50V 0.2A 2-Pin Mini-MELF T/R (Alt: BAS86,115) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 40000
  • 20,000 $0.0450
  • 40,000 $0.0437
  • 60,000 $0.0423
  • 100,000 $0.0410
  • 200,000 $0.0396
  • 500,000 $0.0382
  • 1,000,000 $0.0369
$0.0369 / $0.0450 Buy Now
DISTI # BAS86,115
Avnet Silica Diode Schottky 50V 0.2A 2-Pin Mini-MELF T/R (Alt: BAS86,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 112500
Buy Now
DISTI # C1S537100365107
Chip1Stop BAS86/SOD80/LLDS RoHS: Compliant pbFree: Yes 152500
  • 2,500 $0.0460
  • 10,000 $0.0458
  • 20,000 $0.0411
  • 50,000 $0.0403
  • 100,000 $0.0402
$0.0402 / $0.0460 Buy Now
DISTI # C1S548200526066
Chip1Stop Rectifiers Diodes RoHS: Compliant pbFree: Yes 2660
  • 50,000 $0.0388
$0.0388 Buy Now
DISTI # C1S537100128001
Chip1Stop BAS86/SOD80/LLDS RoHS: Compliant pbFree: Yes 329
  • 329 $0.2709
$0.2709 Buy Now
DISTI # BAS86,115
EBV Elektronik Diode Schottky 50V 0.2A 2-Pin Mini-MELF T/R (Alt: BAS86,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation BAS86 Series 50 V 5 A Surface Mount Schottky Barrier Diode - SOD-80C RoHS: Compliant Min Qty: 1 Package Multiple: 2500 27500
  • 5,000 $0.0481
  • 27,500 $0.0449
$0.0449 / $0.0481 Buy Now

CAD Models for BAS86,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS86,115 by Nexperia

BAS86,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
1991-04-01
Samacsys Manufacturer
Nexperia
Additional Feature
ULTRA HIGH SPEED SWITCH
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
250 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAS86,115
    Nexperia
    BAS86 - Schottky barrier single diode@en-us MELF 2-Pin
    VS

Alternate Parts for BAS86,115

This table gives cross-reference parts and alternative options found for BAS86,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS86,115 BAS86 - Schottky barrier single diode MELF 2-Pin NXP Semiconductors BAS86,115 vs BAS86,115
BAS86 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon YAGEO Corporation BAS86,115 vs BAS86
BAS86135 DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS86,115 vs BAS86135
BAS86 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, General Instrument Corp BAS86,115 vs BAS86
BAS86TRL13 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon YAGEO Corporation BAS86,115 vs BAS86TRL13
BAS86TRL Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon YAGEO Corporation BAS86,115 vs BAS86TRL
Part Number Description Manufacturer Compare
BAS86 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon YAGEO Corporation BAS86,115 vs BAS86

Related Parts for BAS86,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS86,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS86,115 by Nexperia

Select Manufacturer
Which Manufacturer of BAS86,115 would you like to use for your alert(s)?
  • Please alert me when BAS86,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS86,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS86,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS86,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS86,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS86,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: