Part Details for BAS86,115 by NXP Semiconductors
Overview of BAS86,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS86,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5896 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for BAS86,115
BAS86,115 CAD Models
BAS86,115 Part Data Attributes
|
BAS86,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS86,115
NXP Semiconductors
BAS86 - Schottky barrier single diode MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | ULTRA HIGH SPEED SWITCH | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS86,115
This table gives cross-reference parts and alternative options found for BAS86,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS86 | 0.2A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAS86,115 vs BAS86 |
BAS86TRL | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86,115 vs BAS86TRL |
BAS86112 | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS86,115 vs BAS86112 |
BAS86 | Rectifier Diode | Nexperia | BAS86,115 vs BAS86 |
BAS86135 | DIODE 0.2 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS86,115 vs BAS86135 |
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | General Instrument Corp | BAS86,115 vs BAS86 |
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86,115 vs BAS86 |
933939380115 | DIODE 0.2 A, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | BAS86,115 vs 933939380115 |
BAS86TRL13 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS86,115 vs BAS86TRL13 |