Part Details for BAS85-GS08 by Vishay Semiconductors
Overview of BAS85-GS08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS85-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS85-GS08CT-ND
|
DigiKey | DIODE SCHOT 30V 200MA SOD80 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17556 In Stock |
|
$0.0450 / $0.2400 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, SOD-80 | 3038 |
|
$0.0373 / $0.0828 | Buy Now |
Part Details for BAS85-GS08
BAS85-GS08 CAD Models
BAS85-GS08 Part Data Attributes
|
BAS85-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS85-GS08
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Part Package Code | DO-213AA | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAS85-GS08
This table gives cross-reference parts and alternative options found for BAS85-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS85-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933876540135 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | BAS85-GS08 vs 933876540135 |
BAS85 | Rectifier Diode | Nexperia | BAS85-GS08 vs BAS85 |
BAS85GS18 | Rectifier Diode, DO-213AA, GLASS, SOD-80, MINIMELF-2 | Vishay Semiconductors | BAS85-GS08 vs BAS85GS18 |
BAS85 | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | BAS85-GS08 vs BAS85 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | YAGEO Corporation | BAS85-GS08 vs BAS85 |
BAS85,135 | BAS85 - Schottky barrier diode@en-us MELF 2-Pin | Nexperia | BAS85-GS08 vs BAS85,135 |
BAS85 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS85-GS08 vs BAS85 |
933876540115 | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | BAS85-GS08 vs 933876540115 |
BAS85/T3 | Rectifier Diode | Nexperia | BAS85-GS08 vs BAS85/T3 |
BAS85 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MINIMELF-2 | Taiwan Semiconductor | BAS85-GS08 vs BAS85 |