Part Details for BAS70WQ-7-F by Diodes Incorporated
Overview of BAS70WQ-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70WQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS70WQ-7-FTR-ND
|
DigiKey | DIODE SCHOTT 70V 70MA SOT323 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0509 / $0.0770 | Buy Now |
DISTI #
BAS70WQ-7-F
|
Avnet Americas | Diode Schottky 70V 70mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS70WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 174000 Factory Stock |
|
$0.0404 / $0.0478 | Buy Now |
DISTI #
621-BAS70WQ-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT323 T&R 3K RoHS: Compliant | 2341 |
|
$0.0500 / $0.4300 | Buy Now |
DISTI #
BAS70WQ-7-F
|
TME | Diode: Schottky switching, SMD, 70V, 70mA, 5ns, SOT323, reel,tape Min Qty: 5 | 0 |
|
$0.0650 / $0.1560 | RFQ |
DISTI #
BAS70WQ-7-F
|
Avnet Silica | Diode Schottky 70V 70mA 3-Pin SOT-323 T/R (Alt: BAS70WQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BAS70WQ-7-F
BAS70WQ-7-F CAD Models
BAS70WQ-7-F Part Data Attributes
|
BAS70WQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS70WQ-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70WQ-7-F
This table gives cross-reference parts and alternative options found for BAS70WQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70WQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70WS | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS70WQ-7-F vs BAS70WS |
BAS70LP-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS70WQ-7-F vs BAS70LP-TP-HF |
CDBFR70-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BAS70WQ-7-F vs CDBFR70-HF |
S-LBAS170HT3G | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAS70WQ-7-F vs S-LBAS170HT3G |
BAS70L-AE3-R | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | BAS70WQ-7-F vs BAS70L-AE3-R |
TSS70URZG | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70WQ-7-F vs TSS70URZG |
BAS70WS | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS70WQ-7-F vs BAS70WS |
TSS70L | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 1005, 2 PIN | Taiwan Semiconductor | BAS70WQ-7-F vs TSS70L |
BAS70-02VH6327 | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAS70WQ-7-F vs BAS70-02VH6327 |
TSS70LRWG | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70WQ-7-F vs TSS70LRWG |