Part Details for BAS70A-AU_R2_000A1 by PanJit Semiconductor
Overview of BAS70A-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70A-AU_R2_000A1
BAS70A-AU_R2_000A1 CAD Models
BAS70A-AU_R2_000A1 Part Data Attributes:
|
BAS70A-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS70A-AU_R2_000A1
PanJit Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70A-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BAS70A-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70A-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70A-AU_R1_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, | PanJit Semiconductor | BAS70A-AU_R2_000A1 vs BAS70A-AU_R1_000A1 |
BAS70A_R1_10001 | Rectifier Diode, Schottky, 0.2A, 70V V(RRM), | PanJit Semiconductor | BAS70A-AU_R2_000A1 vs BAS70A_R1_10001 |
BAS70A_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70A-AU_R2_000A1 vs BAS70A_R2_00001 |
BAS70A_R2_10001 | Rectifier Diode, Schottky, 0.2A, 70V V(RRM), | PanJit Semiconductor | BAS70A-AU_R2_000A1 vs BAS70A_R2_10001 |
BAS70A_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70A-AU_R2_000A1 vs BAS70A_R1_00001 |