-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-04WFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2811
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAS70-04WFILM RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 48000 |
|
Buy Now | |
DISTI #
51AC8894
|
Newark | Diode, Schottky, Dual, 70V, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 489 |
|
$0.0370 | Buy Now |
DISTI #
497-7158-1-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11123 In Stock |
|
$0.0375 / $0.2100 | Buy Now |
DISTI #
BAS70-04WFILM
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 1 A, 150 ?C - Tape and Reel (Alt: BAS70-... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel |
48000 |
|
$0.0202 | Buy Now |
DISTI #
51AC8894
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 1 A, 150 ?C - Product that comes on tape... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack |
489 Partner Stock |
|
$0.0740 / $0.2100 | Buy Now |
DISTI #
511-BAS70-04WFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 70mA 70 Volt RoHS: Compliant | 3402 |
|
$0.0370 / $0.2100 | Buy Now |
DISTI #
E02:0323_00206921
|
Arrow Electronics | Diode RF Schottky 70V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2445 | Europe - 15000 |
|
$0.0413 | Buy Now |
|
STMicroelectronics | Low capacitance, low series inductance and resistance Schottky diodes RoHS: Compliant Min Qty: 1 | 3402 |
|
$0.0700 / $0.2100 | Buy Now |
DISTI #
87685573
|
Verical | Diode RF Schottky 70V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2445 | Americas - 15000 |
|
$0.0413 | Buy Now |
|
Bristol Electronics | 1101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04WFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70-04WFILM
STMicroelectronics
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-04WFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04WFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70W-06-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70W-06-7 |
BAS70W-06-7-F | Diodes Incorporated | $0.0978 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70W-06-7-F |
BAS70W-06 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | BAS70-04WFILM vs BAS70W-06 |
BAS70W-06 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70W-06 |
The recommended operating temperature range for the BAS70-04WFILM is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and minimizing thermal resistance. Additionally, consider derating the device's power handling at high temperatures.
The maximum allowable voltage for the BAS70-04WFILM is 70V. Exceeding this voltage may damage the device.
To prevent electrostatic discharge (ESD) damage, handle the BAS70-04WFILM with ESD-protective equipment, such as wrist straps and mats. Ensure that the device is stored in an ESD-protective package when not in use.
Yes, the BAS70-04WFILM can be used in switching applications. However, ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).