Part Details for BAS70-04W by NXP Semiconductors
Overview of BAS70-04W by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, SOT-323 | 2400 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, SOT-323 | 2399 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, SOT-323 | 261 |
|
$0.0750 / $0.1200 | Buy Now |
|
Win Source Electronics | Schottky barrier double diodes | 161000 |
|
$0.0350 / $0.0440 | Buy Now |
Part Details for BAS70-04W
BAS70-04W CAD Models
BAS70-04W Part Data Attributes
|
BAS70-04W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-04W
NXP Semiconductors
DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SMD, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-04W
This table gives cross-reference parts and alternative options found for BAS70-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04W,115 | BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin | Nexperia | BAS70-04W vs BAS70-04W,115 |
BAS70-04W,115 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes SC-70 3-Pin | NXP Semiconductors | BAS70-04W vs BAS70-04W,115 |
BAS70-04W | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | BAS70-04W vs BAS70-04W |
BAS70-04W | 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | STMicroelectronics | BAS70-04W vs BAS70-04W |
BAS70-04W | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon | Nexperia | BAS70-04W vs BAS70-04W |