Part Details for BAS70-04T by Infineon Technologies AG
Overview of BAS70-04T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-04T
BAS70-04T CAD Models
BAS70-04T Part Data Attributes
|
BAS70-04T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-04T
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SC75, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCHING | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-04T
This table gives cross-reference parts and alternative options found for BAS70-04T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS70-04T vs BAS70-04B5003 |
BAS70-04T-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04T vs BAS70-04T-7 |
BAS70H-04-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04T vs BAS70H-04-7 |
BAS70T-04T-13 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04T vs BAS70T-04T-13 |
BAS70T-04T-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04T vs BAS70T-04T-7 |
BAS70-04T-TP | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-04T vs BAS70-04T-TP |
BAS70-04B5000 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS70-04T vs BAS70-04B5000 |
BAS70-04T-T | Rectifier Diode, | Micro Commercial Components | BAS70-04T vs BAS70-04T-T |
BAS70-04T | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS70-04T vs BAS70-04T |
BAS70T-04-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Diodes Incorporated | BAS70-04T vs BAS70T-04-7 |