Part Details for BAS70-04E6433 by Infineon Technologies AG
Overview of BAS70-04E6433 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-04E6433
BAS70-04E6433 CAD Models
BAS70-04E6433 Part Data Attributes:
|
BAS70-04E6433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS70-04E6433
Infineon Technologies AG
Mixer Diode, Silicon, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.45 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-04E6433
This table gives cross-reference parts and alternative options found for BAS70-04E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04,215 | BAS70 series; 1PS7xSB70 series - General-purpose Schottky diodes TO-236 3-Pin | NXP Semiconductors | BAS70-04E6433 vs BAS70-04,215 |
BAS70-04TC | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-04E6433 vs BAS70-04TC |
BAS70-04E6327 | Mixer Diode, Silicon | Siemens | BAS70-04E6433 vs BAS70-04E6327 |
BAS70-04FILM | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode | STMicroelectronics | BAS70-04E6433 vs BAS70-04FILM |
BAS70-04TA | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-04E6433 vs BAS70-04TA |