Datasheets
BAS69-05WFILM by:

0.01A, 15V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for BAS69-05WFILM by STMicroelectronics

Overview of BAS69-05WFILM by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAS69-05WFILM

Part # Distributor Description Stock Price Buy
Quest Components 0.01 A, 15 V, 2 ELEMENT, SILICON, SIGNAL DIODE 30000
  • 1 $0.1600
  • 2,779 $0.0520
  • 15,386 $0.0480
$0.0480 / $0.1600 Buy Now

Part Details for BAS69-05WFILM

BAS69-05WFILM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS69-05WFILM Part Data Attributes:

BAS69-05WFILM STMicroelectronics
Buy Now Datasheet
Compare Parts:
BAS69-05WFILM STMicroelectronics 0.01A, 15V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.26 V
JESD-30 Code R-PDSO-G3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.01 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 15 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

BAS69-05WFILM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS69-05WFILM by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS69-05WFILM by STMicroelectronics

  • Please alert me when BAS69-05WFILM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS69-05WFILM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS69-05WFILM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS69-05WFILM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS69-05WFILM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS69-05WFILM by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: