Datasheets
BAS56TR13 by: Central Semiconductor Corp

Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon,

Part Details for BAS56TR13 by Central Semiconductor Corp

Overview of BAS56TR13 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for BAS56TR13

BAS56TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS56TR13 Part Data Attributes

BAS56TR13 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
BAS56TR13 Central Semiconductor Corp Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 4 A
Number of Elements 2
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAS56TR13

This table gives cross-reference parts and alternative options found for BAS56TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS56TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAS56,235 BAS56 - High-speed double diode@en-us SOT-143 4-Pin Nexperia BAS56TR13 vs BAS56,235
BAS56TRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAS56TR13 vs BAS56TRL13
933742310215 Rectifier Diode, 2 Element, 60V V(RRM), Silicon Nexperia BAS56TR13 vs 933742310215
BAS56 Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, PLASTIC PACKAGE-4 Central Semiconductor Corp BAS56TR13 vs BAS56
BAS56TR Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, Central Semiconductor Corp BAS56TR13 vs BAS56TR
BAS56TR13LEADFREE Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, Central Semiconductor Corp BAS56TR13 vs BAS56TR13LEADFREE
BAS56212 DIODE 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS56TR13 vs BAS56212
933742310235 Rectifier Diode, 2 Element, 60V V(RRM), Silicon Nexperia BAS56TR13 vs 933742310235
933742310215 DIODE 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS56TR13 vs 933742310215
BAS56,215 BAS56 - High-speed double diode@en-us SOT-143 4-Pin Nexperia BAS56TR13 vs BAS56,215
Part Number Description Manufacturer Compare
BAS56 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAS56TR13 vs BAS56
BAS56TR Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, Central Semiconductor Corp BAS56TR13 vs BAS56TR
BAS56,215 BAS56 - High-speed double diode SOT-143 4-Pin NXP Semiconductors BAS56TR13 vs BAS56,215
BAS56,235 BAS56 - High-speed double diode@en-us SOT-143 4-Pin Nexperia BAS56TR13 vs BAS56,235
BAS56-T DIODE 0.2 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode NXP Semiconductors BAS56TR13 vs BAS56-T
933742310215 DIODE 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS56TR13 vs 933742310215
BAS56 Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon Nexperia BAS56TR13 vs BAS56
BAS56TRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation BAS56TR13 vs BAS56TRL
BAS56212 DIODE 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS56TR13 vs BAS56212
BAS56,235 BAS56 - High-speed double diode SOT-143 4-Pin NXP Semiconductors BAS56TR13 vs BAS56,235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS56TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS56TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of BAS56TR13 would you like to use for your alert(s)?
  • Please alert me when BAS56TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS56TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS56TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS56TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS56TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS56TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: