There are no models available for this part yet.
Overview of BAS516/G by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BAS516/G by Nexperia
Part Data Attributes for BAS516/G by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Diode Type
|
RECTIFIER DIODE
|
Alternate Parts for BAS516/G
This table gives cross-reference parts and alternative options found for BAS516/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516/G vs BAS516,135 |
BAS516 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon, SOD-523, 2 PIN | Diodes Incorporated | BAS516/G vs BAS516 |
BAS516,315 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516/G vs BAS516,315 |
BAS516,135 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516/G vs BAS516,135 |
BAS516/T1 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516/G vs BAS516/T1 |
BAS516/T3 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516/G vs BAS516/T3 |
934055217115 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516/G vs 934055217115 |
934055217315 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516/G vs 934055217315 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516/G vs BAS516 |
BAS516T/R | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516/G vs BAS516T/R |