Part Details for BAS40CW by Promax-Johnton Electronic Corporation
Overview of BAS40CW by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40CW
BAS40CW CAD Models
BAS40CW Part Data Attributes
|
BAS40CW
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS40CW
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40CW
This table gives cross-reference parts and alternative options found for BAS40CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-05 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS40CW vs BAS40-05 |
BAS40W-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40CW vs BAS40W-05 |
RB495DFHT146 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, SC-59, 3 PIN | ROHM Semiconductor | BAS40CW vs RB495DFHT146 |
RB415DT146 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon | ROHM Semiconductor | BAS40CW vs RB415DT146 |
BAS40-05-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS40CW vs BAS40-05-Q |
BAS40WT-05F2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | BAS40CW vs BAS40WT-05F2 |
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS40CW vs BAS40-05 |
BAS40-05T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS40CW vs BAS40-05T-TP-HF |
BAS40-05 | Rectifier Diode, | SPC Multicomp | BAS40CW vs BAS40-05 |
BAS40CT-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS40CW vs BAS40CT-T1 |